0443002.DRLC | Littelfuse

SMD-Fuse 10.10 x 3.12 mm, 2 A, T, 280 V (AC), 50 A breaking capacity, 0443002.DRLC

Order No.: 75P0019
EAN: 4099891868840
MPN:
0443002.DRLC
Series: 443LC
0443002.DRLC Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,159.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.4399 €

Fuse, 0443002.DRLC, LITTELFUSE

Small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly.

Features

  • RoHS compliant and halogen-free

Applications

  • AC/DC power adaptor
  • Telecom equipment system power
  • Portable system built-in AC/DC converter
  • High voltage DC/DC converter
  • Lighting system
  • LED lighting
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform 10,10 x 3,12 mm
Breite 3.12 mm
Gehäuse SMD
Höhe 3.12 mm
Länge 10.1 mm
Nennspannung (AC) 280 V
Nennstrom 2 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes