0443003.DR | Littelfuse

SMD-Fuse 3.05 x 10.08 mm, 3 A, T, 250 V (AC), 50 A breaking capacity, 0443003.DR

Order No.: 55P7719
EAN: 4099889099386
MPN:
0443003.DR
Series: 443
0443003.DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.3090 €

SMD-Fuse, 0443003.DR, Littelfuse

The 250 V fuse is a small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly

Features

  • 250 VAC voltage rating
  • Halogen-free and RoHS Compliant
  • Conforms to K60127-1 and K60127-7
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform 3,05 x 10,08 mm
Breite 3.05 mm
Gehäuse SMD
Höhe 3.43 mm
Länge 10.08 mm
Nennspannung (AC) 250 V
Nennstrom 3 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Tray mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes