044301.5DRLC | Littelfuse

SMD-Fuse 10.10 x 3.12 mm, 1.5 A, T, 280 V (AC), 50 A breaking capacity, 044301.5DRLC

Order No.: 75P0023
EAN: 4099891868888
MPN:
044301.5DRLC
Series: 443LC
044301.5DRLC Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,159.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.4399 €

Fuse, 044301.5DRLC, LITTELFUSE

Small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly.

Features

  • RoHS compliant and halogen-free

Applications

  • AC/DC power adaptor
  • Telecom equipment system power
  • Portable system built-in AC/DC converter
  • High voltage DC/DC converter
  • Lighting system
  • LED lighting
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 50 A
Design 10,10 x 3,12 mm
Width 3.12 mm
Enclosure SMD
Height 3.12 mm
Length 10.1 mm
Rated voltage (AC) 280 V
Rated current 1.5 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes