044302.5DR | Littelfuse

SMD fuse 10.08 x 3.05 mm, 2.5 A, T, 250 V (AC), 50 A breaking capacity, 044302.5DR

Order No.: 75P0024
EAN: 4099891868895
MPN:
044302.5DR
Series: 443
044302.5DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,034.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.3566 €

Fuse, 044302.5DR, LITTELFUSE

A small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and the higher temperature profiles associated with lead-free assembly.

Features

  • RoHS compliant and halogen-free

Applications

  • AC/DC power adaptor
  • Telecom equipment system power
  • Portable system built-in AC/DC converter
  • Lighting system
  • LED lighting
Technical specifications
Filter Property Value
Version SMD fuse
Design 10.08 x 3.05 mm
Enclosure SMD
Rated current 2.5 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 50 A
Length 10.08 mm
Width 3.05 mm
Height 3.05 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes