044303.5DR | Littelfuse
SMD-Fuse 10.08 x 3.05 mm, 3.5 A, T, 250 V (AC), 50 A breaking capacity, 044303.5DR
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 044303.5DR, LITTELFUSE
A small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and the higher temperature profiles associated with lead-free assembly.
Features
- RoHS compliant and halogen-free
Applications
- AC/DC power adaptor
- Telecom equipment system power
- Portable system built-in AC/DC converter
- Lighting system
- LED lighting
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 10,08 x 3,05 mm | |
Width | 3.05 mm | |
Enclosure | SMD | |
Height | 3.05 mm | |
Length | 10.08 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 3.5 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |