0448.080MR | Littelfuse
SMD-Fuse 6.1 x 2.69 mm, 80 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0448.080MR
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 0448.080MR, LITTELFUSE
A very small, square surface mount fuse that is compliant, halogen-free and 100% lead-free. This product is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.
Features
- Very fast-acting
- Wide operating temperature range
Applications
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office automation equipment
- Battery charging circuit protection
- Industrial equipment
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 6,1 x 2,69 mm | |
Breite | 2.69 mm | |
Gehäuse | SMD | |
Höhe | 2.69 mm | |
Länge | 6.1 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 80 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |