0448.375MR | Littelfuse
SMD-Fuse 6.1 x 2.69 mm, 375 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0448.375MR
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 0448.375MR, LITTELFUSE
A very small, square surface mount fuse that is compliant, halogen-free and 100% lead-free. This product is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.
Features
- Very fast-acting
- Wide operating temperature range
Applications
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office automation equipment
- Battery charging circuit protection
- Industrial equipment
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 6,1 x 2,69 mm | |
Width | 2.69 mm | |
Enclosure | SMD | |
Height | 2.69 mm | |
Length | 6.1 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 375 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |