0448.400MR | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 400 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0448.400MR

Order No.: 75P0031
EAN: 4099891868963
MPN:
0448.400MR
Series: 448
0448.400MR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1067 €

Fuse, 0448.400MR, LITTELFUSE

A very small, square surface mount fuse that is compliant, halogen-free and 100% lead-free. This product is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.

Features

  • Very fast-acting
  • Wide operating temperature range

Applications

  • Notebook PC
  • LCD/PDP TV
  • LCD monitor
  • LCD/PDP panel
  • LCD backlight inverter
  • Portable DVD player
  • Power supply
  • Networking
  • PC server
  • Cooling fan system
  • Storage system
  • Telecom system
  • Wireless basestation
  • White goods
  • Game console
  • Office automation equipment
  • Battery charging circuit protection
  • Industrial equipment
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design 6,1 x 2,69 mm
Width 2.69 mm
Enclosure SMD
Height 2.69 mm
Length 6.1 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 400 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes