0448001.MR | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 1 A, FF, 125 V (AC), 50 A breaking capacity, 0448001.MR

Order No.: 55P7773
EAN: 4099889099508
MPN:
0448001.MR
Series: 448
0448001.MR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1067 €

SMD-Fuse, 0448001.MR, Littelfuse

The 0448001.MR is a SMT fuse that is very small and square surface mount fuse that is RoHS-compatible, halogen-free and 100 % lead-free.

Features

  • Wide operating temperature range
  • Very fast-acting
  • Wide range of current
  • RoHS-compatible, leadfree and halogen free

Applications

  • LCD backlight inverter
  • Wireless basestation
  • Office automation equipment
  • Battery charging circuit protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 6,1 x 2,69 mm
Breite 2.69 mm
Gehäuse SMD
Höhe 2.69 mm
Länge 6.1 mm
Nennspannung (AC) 125 V
Nennstrom 1 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes