0448012.MR | Littelfuse

SMD fuse 6.1 x 2.69 mm, 12 A, FF, 65 V (DC), 65 V (AC), 50 A breaking capacity, 0448012.MR

Order No.: 75P0038
EAN: 4099891869038
MPN:
0448012.MR
Series: 448
0448012.MR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,725.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.7255 €

Fuse, 0448012.MR, LITTELFUSE

A very small, square surface mount fuse that is compliant, halogen-free and 100% lead-free. This product is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.

Features

  • Very fast-acting
  • Wide operating temperature range

Applications

  • Notebook PC
  • LCD/PDP TV
  • LCD monitor
  • LCD/PDP panel
  • LCD backlight inverter
  • Portable DVD player
  • Power supply
  • Networking
  • PC server
  • Cooling fan system
  • Storage system
  • Telecom system
  • Wireless basestation
  • White goods
  • Game console
  • Office automation equipment
  • Battery charging circuit protection
  • Industrial equipment
Technical specifications
Filter Property Value
Version SMD fuse
Design 6.1 x 2.69 mm
Enclosure SMD
Rated current 12 A
Tripping characteristics FF
Rated voltage (DC) 65 V
Rated voltage (AC) 65 V
Breaking capacity 50 A
Length 6.1 mm
Width 2.69 mm
Height 2.69 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes