0449.500MR | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 500 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0449.500MR

Order No.: 55P7791
EAN: 4099889099591
MPN:
0449.500MR
Series: 449
0449.500MR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,511.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5113 €

SMD-Fuse, 0449.500MR, Littelfuse

The 0449.500MR is a fuse that his design has enhanced inrush withstand characteristics over the Fast-Acting fuse.

Features

  • Wide operating temperature range
  • Wide range of current
  • Low temperature rating
  • RoHS-compatible, leadfree and halogen free

Applications

  • LCD backlight inverter
  • Wireless basestation
  • Office automation equipment
  • Battery charging circuit protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform 6,1 x 2,69 mm
Breite 2.69 mm
Gehäuse SMD
Höhe 2.69 mm
Länge 6.1 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 500 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes