0451.200MRL | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 200 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451.200MRL

Order No.: 55P7814
EAN: 4099889099713
MPN:
0451.200MRL
Series: 451
0451.200MRL Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 8 Weeks **
Total Price:
2,308.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.3086 €

SMD-Fuse, 0451.200MRL, Littelfuse

The 0451.200MRL is a SMT fuse that is very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications.

Features

  • Wide operating temperature range
  • Wide range of current
  • Very fast-acting
  • RoHS-compatible and halogen free

Applications

  • LCD backlight inverter
  • Wireless basestation
  • Office automation equipment
  • Battery charging circuit protection
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design 6,1 x 2,69 mm
Width 2.69 mm
Enclosure SMD
Height 2.69 mm
Length 6.1 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 200 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes