0451.200NRL | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 200 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451.200NRL

Order No.: 75P0048
EAN: 4099891869137
MPN:
0451.200NRL
Series: 451
0451.200NRL Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
11,721.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
2.3443 €

Fuse, 0451.200NRL, LITTELFUSE

A very small, wire-in-air (WIA) square-shaped surface mount fuse that was designed for secondary side circuit over-current protection applications. These fuses are designed for PCB using surface-mount technology.

Features

  • Very fast-acting
  • Wide operating temperature range
  • RoHS compliant and halogen-free

Applications

  • Notebook PC
  • LCD/PDP TV
  • LCD monitor
  • LCD/PDP panel
  • LCD backlight inverter
  • Portable DVD player
  • Power supply
  • Networking
  • PC server
  • Cooling fan system
  • Storage system
  • Telecom system
  • Wireless basestation
  • White goods
  • Game console
  • Office automation equipment
  • Battery charging circuit protection
  • Industrial equipment
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design 6,1 x 2,69 mm
Width 2.69 mm
Enclosure SMD
Height 2.69 mm
Length 6.1 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 200 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes