0451.250MRL | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 250 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451.250MRL

Order No.: 49G104
EAN: 4099889092264
MPN:
0451.250MRL
Series: 451
0451.250MRL Littelfuse Micro Fuses Image 1
0451.250MRL Littelfuse Micro Fuses Image 2
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 5,129 pcs.
Leadtime: 8 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.2733 €
100 pcs.
1.0829 €
500 pcs.
0.9401 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 0451.250MRL,LITTELFUSE

The 0451.250MRL is a very small Wire-in-Air (WIA) square shape surface mount fuse that as designed for secondary side circuit over-current protection applications. These fuses are designed for PCB using surface mount technology.

Features

  • Very fast-acting
  • Wide range of current
  • RoHS-compliant and Halogen-free
  • Small size

Applications

  • Notebook PC
  • LCD monitor
  • Storage system
  • Wireless basestation
  • Battery charging circuit protection
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design 6,1 x 2,69 mm
Width 2.69 mm
Enclosure SMD
Height 2.69 mm
Length 6.1 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 250 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei