0451004.MRL | Littelfuse
SMD-Fuse 6.1 x 2.69 mm, 4 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451004.MRL
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 11 Weeks **
SMD-Fuse, 0451004.MRL,LITTELFUSE
The 0451004.MRL is a very small Wire-in-Air (WIA) square shape surface mount fuse that as designed for secondary side circuit over-current protection applications. These fuses are designed for PCB using surface mount technology.
Features
- Very fast-acting
- Wide range of current
- RoHS-compliant and Halogen-free
- Small size
Applications
- Notebook PC
- LCD monitor
- Storage system
- Wireless basestation
- Battery charging circuit protection
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 6,1 x 2,69 mm | |
Width | 2.69 mm | |
Enclosure | SMD | |
Height | 2.69 mm | |
Length | 6.1 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |