04513.15MRL | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 3.15 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 04513.15MRL

Order No.: 55P7878
EAN: 4099889099874
MPN:
04513.15MRL
Series: 451
04513.15MRL Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,059.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0591 €

SMD-Fuse, 04513.15MRL, Littelfuse

The 04513.15MRL is a SMT fuse that is very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications.

Features

  • Wide operating temperature range
  • Wide range of current
  • Very fast-acting
  • RoHS-compatible and halogen free

Applications

  • LCD backlight inverter
  • Wireless basestation
  • Office automation equipment
  • Battery charging circuit protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 6,1 x 2,69 mm
Breite 2.69 mm
Gehäuse SMD
Höhe 2.69 mm
Länge 6.1 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 3.15 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes