0452.500MRL | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 500 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452.500MRL

Order No.: 49G146
EAN: 4099889092400
MPN:
0452.500MRL
Series: 452
0452.500MRL Littelfuse Micro Fuses Image 1
0452.500MRL Littelfuse Micro Fuses Image 2
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Next delivery: 738 pcs. on 2025-06-09
Leadtime: 11 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
1.9159 €
100 pcs.
1.6660 €
500 pcs.
1.4280 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 0452.500MRL,LITTELFUSE

The 0452.500MRL is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material body ceramic
  • Wide range of current
  • RoHS-compliant and Halogen-free
  • Small size

Applications

  • Notebook PC
  • LCD monitor
  • Storage system
  • Wireless basestation
  • Battery charging circuit protection
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 50 A
Design 6,1 x 2,69 mm
Width 2.69 mm
Enclosure SMD
Height 2.69 mm
Length 6.1 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 500 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei