0453004.MR | Littelfuse
SMD-Fuse 6.1 x 2.69 mm, 4 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0453004.MR
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 11 Weeks **
SMD-Fuse, 0453004.MR, Littelfuse
The 0453004.MR is a SMT fuse that is very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications.
Features
- Wide operating temperature range
- Wide range of current
- Very fast-acting
- RoHS-compatible and halogen free
Applications
- LCD backlight inverter
- Wireless basestation
- Office automation equipment
- Battery charging circuit protection
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 6,1 x 2,69 mm | |
Width | 2.69 mm | |
Enclosure | SMD | |
Height | 2.69 mm | |
Length | 6.1 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |