0453005.MR | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 5 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0453005.MR

Order No.: 55P7945
EAN: 4099889100006
MPN:
0453005.MR
Series: 453
Littelfuse
0453005.MR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.071 €

SMD-Fuse, 0453005.MR, Littelfuse

The 0453005.MR is a SMT fuse that is very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications.

Features

  • Wide operating temperature range
  • Wide range of current
  • Very fast-acting
  • RoHS-compatible and halogen free

Applications

  • LCD backlight inverter
  • Wireless basestation
  • Office automation equipment
  • Battery charging circuit protection
Technical specifications
Version SMD-Fuse
Tripping characteristics FF
Breaking capacity 50 A
Design 6.1 x 2.69 mm
Width 2.69 mm
Enclosure SMD
Height 2.69 mm
Length 6.1 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 5 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes