045301.5MR | Littelfuse
SMD-Fuse 6.1 x 2.69 mm, 1.5 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 045301.5MR
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD-Fuse, 045301.5MR, Littelfuse
The 045301.5MR is a SMT fuse that is very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications.
Features
- Wide operating temperature range
- Wide range of current
- Very fast-acting
- RoHS-compatible and halogen free
Applications
- LCD backlight inverter
- Wireless basestation
- Office automation equipment
- Battery charging circuit protection
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 6,1 x 2,69 mm | |
Breite | 2.69 mm | |
Gehäuse | SMD | |
Höhe | 2.69 mm | |
Länge | 6.1 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 1.5 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |