0453012.MR | Littelfuse
SMD fuse 6.1 x 2.69 mm, 12 A, FF, 65 V (DC), 65 V (AC), 50 A breaking capacity, 0453012.MR
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD-Fuse, 0453012.MR, Littelfuse
The 0453012.MR is a SMT fuse that is very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications.
Features
- Wide operating temperature range
- Wide range of current
- Very fast-acting
- RoHS-compatible and halogen free
Applications
- LCD backlight inverter
- Wireless basestation
- Office automation equipment
- Battery charging circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 6.1 x 2.69 mm | |
| Enclosure | SMD | |
| Rated current | 12 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 65 V | |
| Rated voltage (AC) | 65 V | |
| Breaking capacity | 50 A | |
| Length | 6.1 mm | |
| Width | 2.69 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |