0454001.MR | Littelfuse

SMD fuse 6.1 x 2.69 mm, 1 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0454001.MR

Order No.: 55P7978
EAN: 4099889100099
MPN:
0454001.MR
Series: 454
0454001.MR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.2257 €

SMD-Fuse, 0454001.MR, Littelfuse

The 0454001.MR is a fuse that his design has enhanced inrush withstand characteristics over the Fast-Acting Fuse.

Features

  • Wide operating temperature range
  • Wide range of current
  • RoHS-compatible and halogen free

Applications

  • LCD backlight inverter
  • Wireless basestation
  • Office automation equipment
  • Battery charging circuit protection
Technical specifications
Filter Property Value
Version SMD fuse
Design 6.1 x 2.69 mm
Enclosure SMD
Rated current 1 A
Tripping characteristics T
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 6.1 mm
Width 2.69 mm
Height 2.69 mm
Logistics
Property Value
Country of origin PH
Original Packaging Reel with 1,000 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes