0454008.MR | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 8 A, T, 75 V (DC), 50 A breaking capacity, 0454008.MR

Order No.: 55P7990
EAN: 4099889100150
MPN:
0454008.MR
Series: 454
Littelfuse
0454008.MR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6898 €

SMD-Fuse, 0454008.MR, Littelfuse

The 0454008.MR is a fuse that his design has enhanced inrush withstand characteristics over the Fast-Acting Fuse.

Features

  • Wide operating temperature range
  • Wide range of current
  • RoHS-compatible and halogen free

Applications

  • LCD backlight inverter
  • Wireless basestation
  • Office automation equipment
  • Battery charging circuit protection
Technical specifications
Version SMD-Fuse
Tripping characteristics T
Breaking capacity 50 A
Design 6.1 x 2.69 mm
Width 2.69 mm
Enclosure SMD
Height 2.69 mm
Length 6.1 mm
Rated voltage (DC) 75 V
Rated current 8 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes