045402.5MR | Littelfuse

SMD fuse 6.1 x 2.69 mm, 2.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 045402.5MR

Order No.: 75P0096
EAN: 4099891869618
MPN:
045402.5MR
Series: 454
045402.5MR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.2257 €

Fuse, 045402.5MR, LITTELFUSE

The fuse has enhanced inrush-withstand characteristics over the NANO² fast-acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance “opening” by accommodating inrush currents that normally cause a fast-acting fuse to open.

Features

  • Small size
  • Wide operating temperature range
  • RoHS compliant and halogen-free

Applications

  • Notebook PC
  • LCD/PDP TV
  • LCD monitor
  • LCD/PDP panel
  • LCD backlight inverter
  • Portable DVD player
  • Power supply
  • Networking
  • PC server
  • Cooling fan system
  • Storage system
  • Telecom system
  • Wireless basestation
  • White goods
  • Game console
  • Office automation equipment
  • Battery charging circuit protection
  • Industrial equipment
Technical specifications
Filter Property Value
Version SMD fuse
Design 6.1 x 2.69 mm
Enclosure SMD
Rated current 2.5 A
Tripping characteristics T
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 6.1 mm
Width 2.69 mm
Height 2.69 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes