0456020.ER | Littelfuse
SMD fuse 3.05 x 10.08 mm, 20 A, FF, 65 V (DC), 125 V (AC), 100 A breaking capacity, 0456020.ER
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fuse, 0456020.ER, LITTELFUSE
A small square surface mount fuse that is designed to support higher current requirements of various applications.
Features
- Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
- RoHS compliant and halogen-free
Applications
- Voltage regulator module for PC server
- Cooling fan system for PC server
- Storage system power
- Basestation power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3.05 x 10.08 mm | |
| Enclosure | SMD | |
| Rated current | 20 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 65 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 100 A | |
| Length | 10.08 mm | |
| Width | 3.05 mm | |
| Height | 3.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |