0456025.ER | Littelfuse

SMD-Fuse 3.05 x 10.08 mm, 25 A, FF, 72 V (DC), 125 V (AC), 100 A breaking capacity, 0456025.ER

Order No.: 75P0484
EAN: 4099891873493
MPN:
0456025.ER
Series: 456
Littelfuse
0456025.ER Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
4.5934 €

Fuse, 0456025.ER, LITTELFUSE

A small square surface mount fuse that is designed to support higher current requirements of various applications.

Features

  • Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • RoHS compliant and halogen-free

Applications

  • Voltage regulator module for PC server
  • Cooling fan system for PC server
  • Storage system power
  • Basestation power supply
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 100 A
Bauform 3,05 x 10,08 mm
Breite 3.05 mm
Gehäuse SMD
Höhe 3.05 mm
Länge 10.08 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 72 V
Nennstrom 25 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes