0456040.DR | Littelfuse
SMD-Fuse 4.45 x 12.5 mm, 40 A, FF, 60 V (DC), 600 A breaking capacity, 0456040.DR
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Fuse, 0456040.DR, LITTELFUSE
A small square surface mount fuse that is designed to support higher current requirements of various applications.
Features
- Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
- RoHS compliant and halogen-free
Applications
- Voltage regulator module for PC server
- Cooling fan system for PC server
- Storage system power
- Basestation power supply
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 600 A | |
Bauform | 4,45 x 12,5 mm | |
Breite | 4.45 mm | |
Gehäuse | SMD | |
Höhe | 4.45 mm | |
Länge | 12.5 mm | |
Nennspannung (DC) | 60 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |