0456040.DRSD | Littelfuse
SMD-Fuse 4.5 X 12.20 mm, 40 A, F, 75 V (DC), 125 V (AC), 100 A breaking capacity, 0456040.DRSD
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 0456040.DRSD, LITTELFUSE
A small square surface mount fuse that is designed to support higher current requirements of various applications.
Features
- Very low cold resistance, temperature rise, and voltage drop
- High inrush/surge current withstand capability
- Single fuse solution for high current application
- Enhances power efficiency
- Compatible with high volume assembly requirements
Applications
- Voltage regulator module for PC server
- Cooling fan system for PC server
- Storage system power
- Basestation power supply
- Power tools
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 100 A | |
Design | 4,5 X 12,20 mm | |
Width | 4.5 mm | |
Enclosure | SMD | |
Height | 4.5 mm | |
Length | 12.2 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 75 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |