0456040.DRSDE | Littelfuse
SMD-Fuse 4.5 X 12.20 mm, 40 A, F, 80 V (DC), 250 V (AC), 150 A breaking capacity, 0456040.DRSDE
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 0456040.DRSDE, LITTELFUSE
A small square surface mount fuse that is designed to support higher current requirements of various applications.
Features
- Very low cold resistance, temperature rise, and voltage drop
- Single fuse solution for high current applications
- Enhances power efficiency
- Compatible with high volume assembly requirements
Applications
- Voltage regulator module for PC server
- Cooling fan system for PC server
- Storage system power
- Basestation power supply
- Power tools
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 150 A | |
Bauform | 4,5 X 12,20 mm | |
Breite | 4.5 mm | |
Gehäuse | SMD | |
Höhe | 4.5 mm | |
Länge | 12.2 mm | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 80 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |