0456060.DRSDE | Littelfuse

SMD-Fuse 4.5 X 12.20 mm, 60 A, F, 80 V (DC), 250 V (AC), 150 A breaking capacity, 0456060.DRSDE

Order No.: 75P0491
EAN: 4099891873561
MPN:
0456060.DRSDE
Series: 456
Littelfuse
0456060.DRSDE Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
4.4625 €

Fuse, 0456060.DRSDE, LITTELFUSE

A small square surface mount fuse that is designed to support higher current requirements of various applications.

Features

  • Very low cold resistance, temperature rise, and voltage drop
  • Single fuse solution for high current applications
  • Enhances power efficiency
  • Compatible with high volume assembly requirements

Applications

  • Voltage regulator module for PC server
  • Cooling fan system for PC server
  • Storage system power
  • Basestation power supply
  • Power tools
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 150 A
Bauform 4,5 X 12,20 mm
Breite 4.5 mm
Gehäuse SMD
Höhe 4.5 mm
Länge 12.2 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 80 V
Nennstrom 60 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes