0458007.DR | Littelfuse

SMD-Fuse SMD 1206, 7 A, F, 63 V (DC), 50 A breaking capacity, 0458007.DR

Order No.: 55P8004
EAN: 4099889100204
MPN:
0458007.DR
Series: 458
Littelfuse
0458007.DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.2257 €

SMD-Fuse, 0458007.DR, Littelfuse

The 0458007.DR is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications.

Features

  • Surface Mount Fuse
  • Fully compatible with lead free soldering profiles
  • RoHS-compatible and halogen free

Applications

  • LCD backlight inverter
  • Car navigation system
  • DC/DC converter
  • Portable consumer electronics
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 50 A
Design SMD 1206
Width 1.58 mm
Enclosure SMD
Height 1.58 mm
Length 3.18 mm
Rated voltage (DC) 63 V
Rated current 7 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes