0458008.DR | Littelfuse

SMD-Fuse SMD 1206, 8 A, F, 63 V (DC), 50 A breaking capacity, 0458008.DR

Order No.: 55P8005
EAN: 4099889100211
MPN:
0458008.DR
Series: 458
0458008.DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,838.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.2257 €

SMD-Fuse, 0458008.DR, Littelfuse

The 0458008.DR is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications.

Features

  • Surface Mount Fuse
  • Fully compatible with lead free soldering profiles
  • RoHS-compatible and halogen free

Applications

  • LCD backlight inverter
  • Car navigation system
  • DC/DC converter
  • Portable consumer electronics
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform SMD 1206
Breite 1.58 mm
Gehäuse SMD
Höhe 1.58 mm
Länge 3.18 mm
Nennspannung (DC) 63 V
Nennstrom 8 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes