045801.6DR | Littelfuse

SMD-Fuse SMD 1206, 1.6 A, FF, 75 V (DC), 48 V (AC), 50 A breaking capacity, 045801.6DR

Order No.: 75P0100
EAN: 4099891869656
MPN:
045801.6DR
Series: 458
045801.6DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,838.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.2257 €

Fuse, 045801.6DR, LITTELFUSE

An ultra-small, square surface mount fuse designed to support a variety of space-constrained overcurrent protection applications with a 1206-size footprint.

Features

  • Fully compatible with lead free soldering profiles
  • RoHS compliant and halogen-free

Applications

  • Notebook PC
  • LCD backlight inverter
  • LCD panel
  • DC/DC converter
  • Battery pack
  • Car navigation system
  • Network equipment
  • Telecom equipment
  • Electronic signage
  • Portable consumer electronics
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design SMD 1206
Width 1.58 mm
Enclosure SMD
Height 1.58 mm
Length 3.18 mm
Rated voltage (AC) 48 V
Rated voltage (DC) 75 V
Rated current 1.6 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes