045802.5DR | Littelfuse

SMD fuse SMD 1206, 2.5 A, F, 75 V (DC), 50 A breaking capacity, 045802.5DR

Order No.: 55P8009
EAN: 4099889100235
MPN:
045802.5DR
Series: 458
045802.5DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.19 €

SMD-Fuse, 045802.5DR, Littelfuse

The 045802.5DR is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications.

Features

  • Surface Mount Fuse
  • Fully compatible with lead free soldering profiles
  • RoHS-compatible and halogen free

Applications

  • LCD backlight inverter
  • Car navigation system
  • DC/DC converter
  • Portable consumer electronics
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 1206
Enclosure SMD
Rated current 2.5 A
Tripping characteristics F
Rated voltage (DC) 75 V
Breaking capacity 50 A
Length 3.18 mm
Width 1.58 mm
Height 1.58 mm
Logistics
Property Value
Country of origin PH
Original Packaging Reel with 1,500 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes