0459.062ER | Littelfuse

SMD-Fuse 4.32 x 7.24 mm, 62 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459.062ER

Order No.: 75P0104
EAN: 4099891869694
MPN:
0459.062ER
Series: 459
0459.062ER Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6,961.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.7846 €

Fuse, 0459.062ER, LITTELFUSE

The very fast-acting surface mount fuse is based on PICO fuse technology, though offered in a surface mount package.

Features

  • Wide operating temperature range
  • Low temperature re-rating
  • RoHS compliant

Applications

  • Wireless basestation
  • Network equipment
  • Telecom equipment
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design 4,32 x 7,24 mm
Width 4.32 mm
Enclosure SMD
Height 3.05 mm
Length 7.24 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 62 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes