0459.375UR | Littelfuse

SMD-Fuse 4.32 x 7.24 mm, 375 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459.375UR

Order No.: 75P0111
EAN: 4099891869762
MPN:
0459.375UR
Series: 459
0459.375UR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
731.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.4637 €

Fuse, 0459.375UR, LITTELFUSE

The very fast-acting surface mount fuse is based on PICO fuse technology, though offered in a surface mount package.

Features

  • Wide operating temperature range
  • Low temperature re-rating
  • RoHS compliant

Applications

  • Wireless basestation
  • Network equipment
  • Telecom equipment
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 4,32 x 7,24 mm
Breite 4.32 mm
Gehäuse SMD
Höhe 3.05 mm
Länge 7.24 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 375 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes