0459.500UR | Littelfuse
SMD-Fuse 4.32 x 7.24 mm, 500 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459.500UR
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD-Fuse, 0459.500UR, Littelfuse
The 0459.500UR is a very fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.
Features
- Wide operating temperature range
- Wide range of current
- Very fast-acting
- RoHS-compatible
Applications
- Network equipment
- Wireless basestation
- Telecom equipment
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 4,32 x 7,24 mm | |
Breite | 4.32 mm | |
Gehäuse | SMD | |
Höhe | 3.05 mm | |
Länge | 7.24 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 500 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |