0459002.UR | Littelfuse

SMD-Fuse 4.32 x 7.24 mm, 2 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459002.UR

Order No.: 55P8028
EAN: 4099889100297
MPN:
0459002.UR
Series: 459
0459002.UR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
529.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0591 €

SMD-Fuse, 0459002.UR, Littelfuse

The 0459002.UR is a very fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.

Features

  • Wide operating temperature range
  • Wide range of current
  • Very fast-acting
  • RoHS-compatible

Applications

  • Network equipment
  • Wireless basestation
  • Telecom equipment
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 4,32 x 7,24 mm
Breite 4.32 mm
Gehäuse SMD
Höhe 3.05 mm
Länge 7.24 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 2 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes