045903.5ER | Littelfuse
SMD-Fuse 4.32 x 7.24 mm, 3.5 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 045903.5ER
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fuse, 045903.5ER, LITTELFUSE
The very fast-acting surface mount fuse is based on PICO fuse technology, though offered in a surface mount package.
Features
- Wide operating temperature range
- Low temperature re-rating
- RoHS compliant
Applications
- Wireless basestation
- Network equipment
- Telecom equipment
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 4,32 x 7,24 mm | |
Width | 4.32 mm | |
Enclosure | SMD | |
Height | 3.05 mm | |
Length | 7.24 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 3.5 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |