0460.750ER | Littelfuse

SMD-Fuse 4.32 x 7.24 mm, 750 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0460.750ER

Order No.: 75P0130
EAN: 4099891869953
MPN:
0460.750ER
Series: 460
0460.750ER Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7,913.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
3.1654 €

Fuse, 0460.750ER, LITTELFUSE

The fuse is based on PICO fuse through-hole technology, though it is offered in a surface-mount package.

Features

  • High inrush current withstand capability
  • Wide operating temperature range
  • Halogen free and RoHS compliant

Applications

  • Wireless basestation
  • Network equipment
  • Telecom equipment
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform 4,32 x 7,24 mm
Breite 4.32 mm
Gehäuse SMD
Höhe 3.05 mm
Länge 7.24 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 750 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes