0460003.ER | Littelfuse

SMD-Fuse 4.32 x 7.24 mm, 3 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0460003.ER

Order No.: 75P0134
EAN: 4099891869991
MPN:
0460003.ER
Series: 460
0460003.ER Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5,027.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.0111 €

Fuse, 0460003.ER, LITTELFUSE

The fuse is based on PICO fuse through-hole technology, though it is offered in a surface-mount package.

Features

  • High inrush current withstand capability
  • Wide operating temperature range
  • Halogen free and RoHS compliant

Applications

  • Wireless basestation
  • Network equipment
  • Telecom equipment
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 50 A
Design 4,32 x 7,24 mm
Width 4.32 mm
Enclosure SMD
Height 3.05 mm
Length 7.24 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 3 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes