0463025.ER | Littelfuse

SMD-Fuse 3.05 x 10.08 mm, 25 A, FF, 100 V (DC), 250 V (AC), 100 A breaking capacity, 0463025.ER

Order No.: 75P0494
EAN: 4099891873592
MPN:
0463025.ER
Series: 463
Littelfuse
0463025.ER Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
4.4863 €

Fuse, 0463025.ER, LITTELFUSE

A fast-acting, very high-current fuse designed for high operating current applications. It offers superior thermal cycling endurance of 500 cycles with its low temperature rise and excellent temperature stability characteristics. It is ideal to be used in datacom and telecom equipment such as high-end servers, base stations, power supplies, and blade computing applications. Furthermore, it offers high-amp circuit protection, ultra-high interrupting ratings, and a small size and surface-mount form factor to help save space.

Features

  • High melting i2t
  • Enhanced thermal cycling endurance
  • RoHS compliant and halogen-free

Applications

  • High end servers/blade computing
  • Base station power supply
  • Voltage regulator module
  • Cooling fan system for PC server
  • Advance telecommunication computing architecture (ATCA) applications for cloud computing
  • Battery management system (industrial tools)
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 100 A
Bauform 3,05 x 10,08 mm
Breite 3.05 mm
Gehäuse SMD
Höhe 3.05 mm
Länge 10.08 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 100 V
Nennstrom 25 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes