0464004.DR | Littelfuse
SMD-Fuse 4.5 x 12.1 mm, 4 A, F, 250 V (AC), 100 A breaking capacity, 0464004.DR
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
SMD-Fuse, 0464004.DR, Littelfuse
The 0464004.DR fuse is a surface mount Nano2(R) fuse that conforms to IEC 60127-4. This IEC standard addresses Universal modular fuse-link (UMF) which are accepted world-wide without any additional country-specific deviations.
Features
- Fast-Acting
- Universal modular fuse-link (UMF)
- 250 VAC Voltage rating
- RoHS compliant and Halogen Free
Applications
- Power supply
- Lighting systems
- Household appliances
- Industrial equipment
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 100 A | |
Bauform | 4,5 x 12,1 mm | |
Breite | 4.5 mm | |
Gehäuse | SMD | |
Höhe | 4.5 mm | |
Länge | 12.1 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |