0465001.DR | Littelfuse

SMD-Fuse 4.5 x 12.1 mm, 1 A, T, 250 V (AC), 100 A breaking capacity, 0465001.DR

Order No.: 55P8079
EAN: 4099889100419
MPN:
0465001.DR
Series: 465
0465001.DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,266.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.5113 €

SMD-Fuse, 0465001.DR, Littelfuse

The surface mount 250V complies with IEC 60127-4 which covers universal modular fuse-links [UMF]. This is an IEC standard that is accepted world wide

Features

  • Universal modular fuse-link (UMF)
  • 250VAC Voltage rating
  • RoHS compliant and Halogen Free
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 4,5 x 12,1 mm
Breite 4.5 mm
Gehäuse SMD
Höhe 4.5 mm
Länge 12.1 mm
Nennspannung (AC) 250 V
Nennstrom 1 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes