0465002.DR | Littelfuse
SMD-Fuse 4.5 x 12.1 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, 0465002.DR
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD-Fuse, 0465002.DR, Littelfuse
The surface mount 250V complies with IEC 60127-4 which covers universal modular fuse-links [UMF]. This is an IEC standard that is accepted world wide
Features
- Universal modular fuse-link (UMF)
- 250VAC Voltage rating
- RoHS compliant and Halogen Free
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 4,5 x 12,1 mm | |
Breite | 4.5 mm | |
Gehäuse | SMD | |
Höhe | 4.5 mm | |
Länge | 12.1 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |