0465005.DR | Littelfuse

SMD-Fuse 4.5 x 12.1 mm, 5 A, T, 250 V (AC), 100 A breaking capacity, 0465005.DR

Order No.: 55P8082
EAN: 4099889100440
MPN:
0465005.DR
Series: 465
Littelfuse
0465005.DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.5113 €

SMD-Fuse, 0465005.DR, Littelfuse

The surface mount 250V complies with IEC 60127-4 which covers universal modular fuse-links [UMF]. This is an IEC standard that is accepted world wide

Features

  • Universal modular fuse-link (UMF)
  • 250VAC Voltage rating
  • RoHS compliant and Halogen Free
Technical specifications
Version SMD-Fuse
Tripping characteristics T
Breaking capacity 100 A
Design 4.5 x 12.1 mm
Width 4.5 mm
Enclosure SMD
Height 4.5 mm
Length 12.1 mm
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes