046501.6DR | Littelfuse
SMD-Fuse 4.5 x 12.1 mm, 1.6 A, T, 250 V (AC), 100 A breaking capacity, 046501.6DR
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 046501.6DR, LITTELFUSE
Time-lag miniature fuse with IEC 60127-4, which covers universal modular fuse-links (UMF). This is an IEC standard that is accepted worldwide. It's RoHS compliant and halogen free.
Applications
- Power supply
- Lighting system
- White goods
- Industrial equipment
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 4,5 x 12,1 mm | |
Breite | 4.5 mm | |
Gehäuse | SMD | |
Höhe | 4.5 mm | |
Länge | 12.1 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 1.6 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |