046502.5DR | Littelfuse

SMD fuse 4.5 x 12.1 mm, 2.5 A, T, 250 V (AC), 100 A breaking capacity, 046502.5DR

Order No.: 75P0148
EAN: 4099891870133
MPN:
046502.5DR
Series: 465
046502.5DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,356.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.5708 €

Fuse, 046502.5DR, LITTELFUSE

Time-lag miniature fuse with IEC 60127-4, which covers universal modular fuse-links (UMF). This is an IEC standard that is accepted worldwide. It's RoHS compliant and halogen free.

Applications

  • Power supply
  • Lighting system
  • White goods
  • Industrial equipment
Technical specifications
Filter Property Value
Version SMD fuse
Design 4.5 x 12.1 mm
Enclosure SMD
Rated current 2.5 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 12.1 mm
Width 4.5 mm
Height 4.5 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes