04653.15DR | Littelfuse

SMD-Fuse 4.5 x 12.1 mm, 3.15 A, T, 250 V (AC), 100 A breaking capacity, 04653.15DR

Order No.: 75P0150
EAN: 4099891870157
MPN:
04653.15DR
Series: 465
04653.15DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,266.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.5113 €

Fuse, 04653.15DR, LITTELFUSE

Time-lag miniature fuse with IEC 60127-4, which covers universal modular fuse-links (UMF). This is an IEC standard that is accepted worldwide. It's RoHS compliant and halogen free.

Applications

  • Power supply
  • Lighting system
  • White goods
  • Industrial equipment
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 4,5 x 12,1 mm
Breite 4.5 mm
Gehäuse SMD
Höhe 4.5 mm
Länge 12.1 mm
Nennspannung (AC) 250 V
Nennstrom 3.15 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes