0466004.NRHF | Littelfuse

SMD-Fuse SMD 1206, 4 A, FF, 32 V (DC), 32 V (AC), 50 A breaking capacity, 0466004.NRHF

Order No.: 75P0515
EAN: 4099891873806
MPN:
0466004.NRHF
Series: 466
Littelfuse
0466004.NRHF Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6902 €

Fuse, 0466004.NRHF, LITTELFUSE

The fast-acting surface mount fuse (SMF) is a small (1206-size) thin-film device designed for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices. It is 100% lead-free, halogen-free and meets the requirements of the RoHS directive.

Features

  • Product is compatible with lead-free solders and higher temperature profiles
  • Low profile for height sensitive applications
  • Flat top surface for pick-and-place operations
  • Element-covering material is resistant to industry standard cleaning operations

Applications

  • Cell phones
  • Battery packs
  • Digital cameras
  • DVD players
  • Hard disk drives
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform SMD 1206
Breite 1.52 mm
Gehäuse SMD
Höhe 0.58 mm
Länge 3.18 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 32 V
Nennstrom 4 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes